Toshiba
Toshiba Electronic Devices & Storage Corporation (TDSC) offers a broad IC and discrete product line-up which includes Power, Small Signal, Optoelectronics, and Logic devices for automotive, multimedia, industrial, telecoms, and networking applications. TDSC develops, manufactures, and supplies innovative storage products including Enterprise and Consumer HDDs.
-
Toshiba TB9084FTG Automotive Gate Driver ICDesigned for automotive brushless motors, equipped with a charge pump and several types of circuits.19.11.2025 -
Toshiba Tranzystor MOSFET TPH2R70AR5 typu N-ChIdeal for high-efficiency DC-DC converters and is available in a SOP Advance (N) package.17.10.2025 -
Toshiba 7UL1Tx Logic Gates with Level ShiftingLogic Gates with level shifting offer a 2.3V to 3.6V operating supply voltage range.15.09.2025 -
Toshiba Diody Zenera XCEZ do zastosowań motoryzacyjnychFeature 150mW and 300mW power dissipation and are AEC-Q101 qualified.29.08.2025 -
Toshiba TB67H450AFTG PWM Chopper DC Brushed Motor DriverSupports a single-channel output with a 50V max. output voltage and a peak output current of 3.5A.21.08.2025 -
Toshiba Dual-Channel High-Speed Digital IsolatorsProvides robust galvanic isolation and high-speed signal transmission08.08.2025 -
Toshiba TLX9161T AEC-Q101 Photocoupler/PhotorelayDesigned for automotive/industrial applications requiring high reliability and electrical isolation.08.08.2025 -
Toshiba TLX9165T AEC-Q101 Photocoupler/PhotorelayFeatures a high-output infrared LED optically coupled to a MOSFET output stage.08.08.2025 -
Toshiba TLP5791H PhotocouplersComes in a 6-pin SO6L package, ideal for small class IGBT and power MOSFET gate drivers.06.08.2025 -
Toshiba TLP5794H PhotocouplersComes in a 6-pin SO6L package, ideal for small class IGBT and power MOSFET gate drivers.06.08.2025 -
Toshiba TLP5795H Infrared LED & Photo IC PhotocouplersDesigned for robust and efficient signal isolation in industrial and power electronics applications.09.06.2025 -
Toshiba Układ scalony sterownika bramki TB9103FTGSingle-channel H-bridge gate driver and two-channel half-bridge gate driver for automotive designs.05.05.2025 -
Toshiba TRSx SiC Schottky Barrier DiodesThese SiC Schottky barrier diodes have a repetitive peak reverse voltage (VRRM) rating of 1200V.04.04.2025 -
Toshiba DCLx & DCMx Dual/Quad Channel Digital IsolatorsHigh-output, quad-channel, high-speed digital isolators in a 16-pin SOIC-wide package.17.03.2025 -
Toshiba TB67H453 Single Channel H-Bridge DriverThe device includes a current monitoring function with voltage feedback from the ISENSE output pin.17.03.2025 -
Toshiba 32-bitowy mikrokontroler TMPM4K4Operates from 1MHz to 120MHz frequency range and features 128KB to 256KB flash memory.03.03.2025 -
Toshiba 32-bitowy mikrokontroler TMPM471F10FGOperates from 1MHz to 160MHz frequency range and features 1024KB code flash memory.28.02.2025 -
Toshiba Regulatory LDO 300 mA TCR3DM/TCR3EM o stałym wyjściuCMOS general-purpose single-output voltage regulators with an on/off control input.14.01.2025 -
Toshiba TLP294-4 Transistor Output OptocouplersCombines a phototransistor optically coupled to 2 anti-parallel infrared LEDs in a SO-16 package.09.12.2024 -
Toshiba TLP3640A MOSFET Output Photocouplers PhotorelayThis device comprises an infrared LED optically coupled to a photo-MOSFET in a SO-4 package.28.11.2024 -
Toshiba 74LVC2T45FK 2-Bit Dual Supply Bus TransceiverFacilitates interfacing between two systems with 1.65V to 5.5V power supply voltages.05.11.2024 -
Toshiba L-TOGL & S-TOGL AEC-Q 40V/80V/100V N-Ch MOSFETsHoused in L-TOGL™ package to meet the growing demand for 48V batteries in automotive equipment.14.10.2024 -
Toshiba TKx Silicon N-Channel MOSFETsAvailable in U-MOSX-H and DTMOSVI types and offers exceptional performance characteristics.13.09.2024 -
Toshiba TCWA1225G RF SPDT High-Power Antenna SwitchFeatures Toshiba's original CMOS process for RF transmission path switching circuits.10.09.2024 -
Toshiba TPH1400CQ5 Silicon N-Channel MOSFETsFeatures an 8-pin SMT power MOSFET designed with a U-MOSX-H generation Trench process.10.09.2024 -