Murata SCC433T-K03 Inertial Measurement Units (IMUs)

Murata SCC433T-K03 Inertial Measurement Units (IMUs) feature a combined high-performance angular rate and accelerometer sensor component based on Murata's capacitive 3D-MEMS technology. Signal processing is accomplished in one mixed signal ASIC that provides angular rate and acceleration output via a flexible SPI digital interface. The SCC433T-K03 series offers a ±300°/s X- or X/Z-axis angular rate measurement range, ±6g and ±8g 3-axis acceleration measurement range, and 3V to 3.6V supply voltage. The sensor elements and ASIC are packaged on an overmolded SOIC-16W plastic housing for reliable long-term operation. The robust package is also suitable for lead-free soldering processes and SMD mounting. The housing dimensions are 10.4mm x 7.65mm x 2.3mm (L x W x H). The IMUs are compatible with RoHS and ELV directives and operate in a -40°C to +110°C temperature range.

Murata SCC433T-K03 IMUs are ideal for applications that require high stability in harsh environments. Typical industrial applications include robotic control systems, machine control systems, platform stabilization and control, and motion analysis and control.

These IMUs are part of Murata's SCC400T Series.

Features

  • XZ gyroscope and XYZ accelerometer with digital SPI interface
  • Extensive self-diagnostics features
  • Proven capacitive 3D-MEMS technology
  • RoHS-compliant robust SOIC plastic package suitable for lead-free soldering process and SMD mounting
  • Compatible with ELV directives

Applications

  • Robotic control systems
  • Machine control systems
  • Platform stabilization and control
  • Motion analysis and control

Specifications

  • ±300°/s X- or X/Z-axis angular rate measurement range
  • ±6g and ±8g 3-axis acceleration measurement range
  • 3V to 3.6V supply voltage
  • 10.4mm x 7.65mm x 2.3mm (L x W x H) housing dimensions
  • -40°C to +110°C operating temperature range

Videos

Pin Description

Murata SCC433T-K03 Inertial Measurement Units (IMUs)
Opublikowano: 2022-11-17 | Zaktualizowano: 2024-03-18