Murata SCC400T Series Gyroscopes & IMUs

Murata SCC400T Series Gyroscopes and Inertial Measurement Units (IMUs) feature a ±300°/s X- or X/Z-axis angular rate measurement range, digital SPI interface, and 3V to 3.6V supply voltage. The series includes the SCC433T-K03 XZ gyroscope and XYZ accelerometer and the SCR410T-K03 X gyroscope. The SCC433T-K03 is a combined high-performance angular rate and accelerometer sensor component based on Murata's capacitive 3D-MEMS technology. Signal processing is accomplished in one mixed signal ASIC that offers angular rate and acceleration output via the flexible interface. The SCR410T-K03 is a high-performance angular rate sensor component based on the same technology.

Murata SCC400T Series Gyroscopes and IMUs package the sensor elements and ASIC to an overmolded SOIC-16W plastic housing for reliable operation over the product's lifetime. This robust package is also suitable for lead-free soldering processes and SMD mounting. The SCC400T series is ideal for applications requiring high stability in harsh environments.

Features

  • SCC400T Series
    • SCR410T-K03: X gyroscope with digital SPI interface
    • SCC433T-K03: XZ gyroscope and XYZ accelerometer with digital SPI interface
  • Extensive self-diagnostics features
  • Proven capacitive 3D-MEMS technology
  • RoHS-compliant robust SOIC plastic package suitable for lead-free soldering process and SMD mounting
  • Compatible with ELV directives

Applications

  • Robotic control systems
  • Machine control systems
  • Platform stabilization and control
  • Motion analysis and control

Specifications

  • ±300°/s X- or X/Z-axis angular rate measurement range
  • ±6g and ±8g 3-axis acceleration measurement range (XYZ, SCC433T-K03 only)
  • 3V to 3.6V supply voltage
  • 10.4mm x 7.65mm x 2.3mm (L x W x H) housing dimensions
  • -40°C to +110°C operating temperature range

Videos

Series Comparison Chart

Murata SCC400T Series Gyroscopes & IMUs
Opublikowano: 2022-11-17 | Zaktualizowano: 2025-07-15