Micro Commercial Components (MCC) SICW028N120A4 1200V SiC MOSFET

Micro Commercial Components (MCC) SICW028N120A4 1200V SiC MOSFET is designed with a low on-resistance of just 28mΩ at a gate-source voltage of 18V. This N-channel MOSFET works well with the popular D2PAK 4-pin footprint and includes a Kelvin source pin to reduce switching losses and boost energy efficiency significantly. This SICW028N120A4 MOSFET features a high avalanche ruggedness and has the ability to operate at high junction temperatures of 175°C. This MOSFET ensures superior thermal performance and efficient heat management, eliminating the need for additional cooling components while increasing product reliability and lifespan. The SICW028N120A4 MOSFET is a robust and reliable solution for a host of industrial and commercial applications dealing in harsh environments.

Features

  • SiC MOSFET technology
  • 1200V blocking voltage capability
  • 28mΩ low on-resistance
  • Kelvin source pin for enhanced switching
  • Avalanche ruggedness for durability
  • Good thermal stability
  • Up to 175°C high operating junction temperature
  • D2PAK-compatible 4-pin TO-247-4 package
  • Halogen-free “Green” device
  • Epoxy meets UL 94 V-0 flammability rating
  • Lead-free finish/RoHS-compliant

Applications

  • Industrial:
    • Motor drives
    • Industrial power supplies
    • Welding equipment
    • High-voltage DC-DC converters
    • Battery chargers
  • Renewable energy:
    • Solar inverters
    • Energy Storage Systems (ESS)
  •  Computing:
    • High-efficiency power supplies for data center
    • Uninterruptible Power Supply (UPS) systems
Micro Commercial Components (MCC) SICW028N120A4 1200V SiC MOSFET

Dimensions Diagram

Mechanical Drawing - Micro Commercial Components (MCC) SICW028N120A4 1200V SiC MOSFET
Opublikowano: 2024-03-08 | Zaktualizowano: 2025-06-17