Taica Featured Products
A/B/S Bush-Type Anti-Vibration Gel Bushings
Used with thru-bolts to minimize horizontal vibration and handle an optimum load of 0.2kg to 32kg.
Theta A/B/C/TW Vibration Insulators
Feature a conical frustum shape and cope with various loads by changing size and hardness.
SF Type Vibration Insulators
Unitized with a bottom plate and handle an optimum load of 2kg to 50kg.
MN Type Conical Optimum Load Vibration Insulators
A combination of conical frustums can cope with various loads by changing size and hardness.
Vibration Mount Solutions
High-performance silicone material engineered to deliver superior vibration damping.
COH-1706 Sheet-Type Thermal Conductive Gel
Features high thermal conductivity (3.8W/m. K), wide operating temperature range (-40°C to +150°C).