Ka-Ro Electronics QSMP2 Solder-Down Computer On Modules

Ka-Ro Electronics QSMP2 Solder-Down Computer On Modules come with a dual Arm® Cortex®-A35 and 1.5GHz Arm® Cortex®-M33 STM32MP255 processor. These modules feature single-sided assembly, up to 60x 3.3V general purpose I/O, 4GB eMMC ROM, 1GB LPDDR4 RAM, and an LVDS display interface. The QSMP2 modules come in 2.6mm height and support Linux OS. These modules are industrial-grade and are pin-compatible with the QS family. The QSMP2 modules are easy to use and are used in designing and testing basic computing nodes and corresponding OS.

Features

  • Dual Arm® Cortex®-A35 and 1.5GHz Arm® Cortex®-M33 STM32MP255 processor, 400MHz
  • 4GB eMMC ROM
  • 1GB LPDDR4 RAM
  • Industrial-grade
  • -40°C to 85°C temperature range
  • 2.6mm height and 29mm square
  • QS family pin-compatible
  • Visual solder joint inspection
  • Supports Linux OS
  • QFN type lead style:
    • 1mm pitch
    • 108 pads
    • Thermal pad
  • Display:
    • LVDS display interface
    • 3D GPU: OpenGL® ES 3.1 - Vulkan 1.1, OpenCL™ 1.2, OpenVX™ 1.1, up to 149Mtriangle/s, and 900Mpixel/s
    • VPU: H264/VP8 up to FHD (1920x1080) @60fps
  • Connectivity:
    • 2x USB 2.0 + PCIe or 1x USB 2.0 + 1x USB 3.0
    • 2x Gb Ethernet, RGMII
    • 1x eMMC/SD
    • 3x FlexCAN
    • 3x UART, 3x I2C, 2x SPI, PWM, and SAI
    • Up to 60x 3.3V general purpose I/O
    • MIPI-CSI (2-lane)

Applications

  • Designing and testing basic computing nodes and corresponding OS
Opublikowano: 2025-03-11 | Zaktualizowano: 2025-04-24