Renesas / Dialog SLG47115V-EVB Evaluation Board
Renesas / Dialog SLG47115V-EVB Evaluation Board is a demonstration and development platform for the SLG47115V HVPAK™ Mixed-Signal Matrix. The SLG47115V combines mixed-signal logic and high-voltage H-bridge functionality in a tiny 2mm x 3mm QFN package. One-time programmable (OTP) Non-Volatile Memory (NVM) stores user-defined solutions in the form of interconnections of internal logic, I/O pins, and macrocells. Integrated H-Bridge and dual Half-Bridge functionality allow driving different loads up to 3A per output with up to 26.4V voltage. The advanced PWM macrocells of the SLG47115V provide the ability to drive multiple motors with different PWM frequencies and duty cycles.The Dialog Semiconductor SLG47115V-EVB Evaluation Board is designed to demonstrate the functionality of the SLG47115, particularly the H-Bridge, Half-Bridge, and power functions. This Evaluation Board can also be connected to the Dialog Semiconductor SLG4DVKADV GreenPAK Advanced Development Board for application emulation and programming of the onboard SLG47115 device.
Features
- Pre-mounted SLG47115 device
- Two 20-position headers
- SV1: Connects to SLG4DVKADV
- SV2: All pin signals for debugging
- Jumpers to select H-Bridge and Half-Bridge modes and current sense control
- High-voltage output connector for an electric motor or load
- Compact 50mm x 53mm PCB
Opublikowano: 2022-09-15
| Zaktualizowano: 2023-05-08