ESS Seria Zasilacze sterowników LED

Wyniki: 38
Wybierz Obraz Nr części Produc. Opis Karta charakterystyki Dostępność Wycena (PLN) Filtruj wyniki w tabeli wg ceny jednostkowej zależnej od ilości. Il. RoHS Model ECAD Tryb roboczy Prąd wyjścia–kanał 1 Napięcie wyjścia – kanał 1 Moc wyjściowa Napięcie wejściowe Przyciemnienie Liczba wyjść Styl mocowania Długość Szerokość Wysokość Przemysł Standard Seria Klasyfikacja IP
ERP LED Power Supplies 120 to 277 Vac, 87% efficiency, Rectangular Plastic Case, Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 9.1 W max, 700 mA Iout, 13 V max Vout, with non-linear 0-10V dimming and with dim to off 81Na stanie magazynowym
Min.: 1
Wielokr.: 1

ESS
ERP ESS020E-0450-42
ERP LED Power Supplies 220 to 240 Vac, 87% efficiency, Rectangular Plastic Case, Reverse Phase & 0-10V dimming, 1-100% dimming range, 18.9 W max, 450 mA Iout, 42 V max Vout
Niedostępne na stanie
Min.: 100
Wielokr.: 50

Constant Current (CC) 450 mA 42 VDC 18.9 W 220 VAC to 240 VAC With Dimming 1 Output Chassis Mount 84 mm (3.307 in) 40 mm (1.575 in) 25.2 mm (0.992 in) Industrial ESS IP64
ERP ESS030E-0620-42
ERP LED Power Supplies 220 to 240 Vac, 87% efficiency, Rectangular Plastic Case, Reverse Phase & 0-10V dimming, 1-100% dimming range, 26.0 W max, 620 mA Iout, 42 V max Vout
Niedostępne na stanie
Min.: 100
Wielokr.: 50

Constant Current (CC) 620 mA 42 VDC 26 W 220 VAC to 240 VAC With Dimming 1 Output Chassis Mount 84 mm (3.307 in) 40 mm (1.575 in) 25.2 mm (0.992 in) Industrial ESS IP64


ERP LED Power Supplies 120 to 277 Vac, 87% efficiency, Rectangular Plastic Case, Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 8.4 W max, 350 mA Iout, 24 V max Vout

Constant Current (CC) 350 mA 24 VDC 8.4 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 84 mm (3.307 in) 40 mm (1.575 in) 25.2 mm (0.992 in) Industrial ESS IP64
ERP LED Power Supplies 21W 24-42V 500mA CC Tri-Mode Dim

Constant Current (CC) 500 mA 24 VDC to 42 VDC 21 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 84 mm (3.307 in) 40 mm (1.575 in) 25 mm (0.984 in) Industrial FC ESS IP64
ERP LED Power Supplies 120 to 277 Vac, 87% efficiency, Rectangular Plastic Case, Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 15.0 W max, 440 mA Iout, 34 V max Vout

Constant Current (CC) 440 mA 34 VDC 15 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 84 mm (3.307 in) 40 mm (1.575 in) 25.2 mm (0.992 in) Industrial ESS IP64
ERP LED Power Supplies 120 to 277 Vac, 87% efficiency, Rectangular Plastic Case, Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 29.4 W max, 700 mA Iout, 42 V max Vout

Constant Current (CC) 700 mA 42 VDC 29.4 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 84 mm (3.307 in) 40 mm (1.575 in) 25.2 mm (0.992 in) Industrial ESS IP64
ERP LED Power Supplies 120 to 277 Vac, 87% efficiency, Rectangular Plastic Case, Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 10.5 W max, 250 mA Iout, 42 V max Vout

Constant Current (CC) 250 mA 42 VDC 10.5 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 84 mm (3.307 in) 40 mm (1.575 in) 25.2 mm (0.992 in) Industrial ESS IP64
ERP LED Power Supplies 10.5W 24-42V 250mA CC Tri-Mode Dim

Constant Current (CC) 250 mA 24 VDC to 42 VDC 10.5 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 84 mm (3.307 in) 40 mm (1.575 in) 25 mm (0.984 in) Industrial FC ESS IP64


ERP LED Power Supplies 120 to 277 Vac, 87% efficiency, Rectangular Plastic Case, Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 6.0 W max, 500 mA Iout, 12 V max Vout

Constant Current (CC) 500 mA 12 VDC 6 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 84 mm (3.307 in) 40 mm (1.575 in) 25.2 mm (0.992 in) Industrial ESS IP64
ERP LED Power Supplies 120 to 277 Vac, 87% efficiency, Rectangular Plastic Case, Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 12.6 W max, 300 mA Iout, 42 V max Vout

Constant Current (CC) 300 mA 42 VDC 12.6 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 84 mm (3.307 in) 40 mm (1.575 in) 25.2 mm (0.992 in) Industrial ESS IP64
ERP LED Power Supplies 120 to 277 Vac, 87% efficiency, Rectangular Plastic Case, Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 11.2 W max, 350 mA Iout, 32 V max Vout

Constant Current (CC) 350 mA 32 VDC 11.2 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 84 mm (3.307 in) 40 mm (1.575 in) 25.2 mm (0.992 in) Industrial ESS IP64
ERP LED Power Supplies 120 to 277 Vac, 87% efficiency, Rectangular Plastic Case, Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 14.7 W max, 350 mA Iout, 42 V max Vout

Constant Current (CC) 350 mA 42 VDC 14.7 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 84 mm (3.307 in) 40 mm (1.575 in) 25.2 mm (0.992 in) Industrial ESS IP64
ERP LED Power Supplies 14.7W 24-42V 350mA CC Tri-Mode Dim

Constant Current (CC) 350 mA 24 VDC to 42 VDC 14.7 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 84 mm (3.307 in) 40 mm (1.575 in) 25 mm (0.984 in) Industrial FC ESS IP64
ERP LED Power Supplies 120 to 277 Vac, 87% efficiency, Rectangular Plastic Case, Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 16.8 W max, 400 mA Iout, 42 V max Vout

Constant Current (CC) 400 mA 42 VDC 16.8 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 84 mm (3.307 in) 40 mm (1.575 in) 25 mm (0.984 in) Industrial ESS IP64
ERP LED Power Supplies 120 to 277 Vac, 87% efficiency, Rectangular Plastic Case, Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 18.9 W max, 450 mA Iout, 42 V max Vout

Constant Current (CC) 450 mA 42 VDC 18.9 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 84 mm (3.307 in) 40 mm (1.575 in) 25.2 mm (0.992 in) Industrial ESS IP64
ERP LED Power Supplies 120 to 277 Vac, 87% efficiency, Rectangular Plastic Case, Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 19.6 W max, 1400 mA Iout, 14 V max Vout

Constant Current (CC) 1.4 A 14 VDC 19.6 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 84 mm (3.307 in) 40 mm (1.575 in) 25.2 mm (0.992 in) Industrial ESS IP64
ERP LED Power Supplies 120 to 277 Vac, 87% efficiency, Rectangular Plastic Case, Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 21.0 W max, 500 mA Iout, 42 V max Vout

Constant Current (CC) 500 mA 42 VDC 21 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 84 mm (3.307 in) 40 mm (1.575 in) 25.2 mm (0.992 in) Industrial ESS IP64
ERP LED Power Supplies 120 to 277 Vac, 87% efficiency, Rectangular Plastic Case, Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 26.0 W max, 620 mA Iout, 42 V max Vout

Constant Current (CC) 620 mA 42 VDC 26 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 84 mm (3.307 in) 40 mm (1.575 in) 25.2 mm (0.992 in) Industrial ESS IP64
ERP LED Power Supplies 120 to 277 Vac, 87% efficiency, Rectangular Plastic Case, Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 14.7W max, 1050 mA Iout, 14 V max Vout

Constant Current (CC) 1.05 A 14 VDC 14.7 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 84 mm (3.307 in) 40 mm (1.575 in) 25.2 mm (0.992 in) Industrial ESS IP64
ERP LED Power Supplies 120 to 277 Vac, 87% efficiency, Rectangular Plastic Case, Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 22.4 W max, 700 mA Iout, 32 V max Vout

Constant Current (CC) 700 mA 32 VDC 22.4 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 84 mm (3.307 in) 40 mm (1.575 in) 25 mm (0.984 in) Industrial ESS IP64
ERP LED Power Supplies 120 to 277 Vac, 87% efficiency, Rectangular Plastic Case, Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 24.3 W max, 900 mA Iout, 27 V max Vout

Constant Current (CC) 900 mA 27 VDC 24.3 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 84 mm (3.307 in) 40 mm (1.575 in) 25.2 mm (0.992 in) Industrial ESS IP64
ERP LED Power Supplies 120 to 277 Vac, 87% efficiency, Rectangular Plastic Case, Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 37.8 W max, 900 mA Iout, 42 V max Vout

Constant Current (CC) 900 mA 42 VDC 37.8 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 84 mm (3.307 in) 40 mm (1.575 in) 25.2 mm (0.992 in) Industrial ESS IP64


ERP LED Power Supplies 120 to 277 Vac, 87% efficiency, Rectangular Plastic Case, Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 8.4 W max, 200 mA Iout, 42 V max Vout

Constant Current (CC) 200 mA 42 VDC 8.4 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 84 mm (3.307 in) 40 mm (1.575 in) 25.2 mm (0.992 in) Industrial ESS IP64


ERP LED Power Supplies 120 to 277 Vac, 87% efficiency, Rectangular Plastic Case, Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 9 W max, 750 mA Iout, 12 V max Vout

Constant Current (CC) 750 mA 12 VDC 9 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 84 mm (3.307 in) 40 mm (1.575 in) 25.2 mm (0.992 in) Industrial ESS IP64