Everlight Diody LED IR

Wyniki: 79
Wybierz Obraz Nr części Produc. Opis Karta charakterystyki Dostępność Wycena (PLN) Filtruj wyniki w tabeli wg ceny jednostkowej zależnej od ilości. Il. RoHS Model ECAD Styl mocowania Długość fali Intensywność promieniowania Kąt wiązki If – prąd przewodzenia diody Vf – Napięcie przewodzenia Moc znamionowa Minimalna temperatura robocza Maksymalna temperatura robocza Opakowanie/obudowa Opakowanie


Everlight Infrared Emitters Infrared LED

20 mA Bulk

Everlight Infrared Emitters Infrared LED

Reel, Cut Tape, MouseReel


Everlight Infrared Emitters Infrared LED

20 mA Bulk

Everlight Infrared Emitters Infrared LED

20 mA Reel, Cut Tape, MouseReel
Everlight Infrared Emitters 3026 SMD IR Emitter 940nm

SMD/SMT 940 nm 8 mW/sr 20 deg 20 mA 1.25 V 100 mW - 40 C + 85 C Side Looker Reel
Everlight Infrared Emitters Infrared LED

20 mA
Everlight Infrared Emitters Infrared LED

Through Hole 850 nm 15 mW/sr 20 deg 20 mA 1.45 V 150 mW - 40 C + 85 C T-1 3/4 (5 mm)
Everlight Infrared Emitters Infrared LED

SMD/SMT 940 nm 1.5 mW/sr 160 deg 20 mA 1.2 V 130 mW - 40 C + 85 C 1206 (3216 metric) Reel
Everlight Infrared Emitters INFRARED LED 940nm

Through Hole 940 nm 12 mW/sr 40 deg 20 mA 1.2 V 150 mW - 40 C + 85 C T-1 3/4 (5 mm) Bulk
Everlight Infrared Emitters INFRARED LED 940nm

20 mA Bulk
Everlight HIR-C19D-1N90/L649-P03/TR
Everlight Infrared Emitters
Reel
Everlight HIR-C19D-1O90/L708-P01/TR
Everlight Infrared Emitters
Reel
Everlight HIR-C19D-1N150/L649-P03/TR
Everlight Infrared Emitters
Reel
Everlight IR-C19D-N90/L562-P03/TR
Everlight Infrared Emitters
Reel
Everlight EAILP02RRHA0
Everlight Infrared Emitters
Everlight EAILP03RDAA6
Everlight Infrared Emitters Emitter Thru-Hole

Through Hole 20 mA
Everlight EAILP04RRAA0
Everlight Infrared Emitters
Everlight EAILP04RRKA0
Everlight Infrared Emitters
Everlight EAILP05RDDA4
Everlight Infrared Emitters
Everlight EAILP05RDGA2
Everlight Infrared Emitters
Everlight EAISG2021A2
Everlight Infrared Emitters
Everlight EAIST1005A0
Everlight Infrared Emitters
Everlight EAIST1005A1
Everlight Infrared Emitters
Everlight EAIST2219A0
Everlight Infrared Emitters
Everlight EAIST3216A2
Everlight Infrared Emitters