ACEINNA
Advantech
Antenova
ArduSimple
DFRobot
Fluke
Fortebit
Gumstix
HUBER+SUHNER
Inventek Systems
Kaga FEI
Lantronix
M5Stack
Maxtena
Mikroe
Parallax
Quectel
RF Solutions
Seeed Studio
SparkFun Electronics
STMicroelectronics
Taoglas
TE Connectivity
Telit Cinterion
u-blox
Xsens
A5100
CAM-M8
F4
FOX 3
GF
GT
ISM3333
ISM480
L26
L76
LC29H
LC98S
LEA-F9T
LEA-M8F
LG69T
M10578-A2
M10578-A3
M20048-1
M20050-1
M20071
250 mHz to 25 MHz
1 Hz
10 Hz
25 Hz
1 kHz
320 kHz
400 kHz
1 MHz
10 MHz
64 MHz, 128 MHz
698 MHz to 2.69 GHz
800 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz
915 MHz
1.176 GHz, 1.561 GHz, 1.575 GHz, 1.602 GHz
1.17645 GHz, 1.561098 GHz, 1.57542 GHz, 1.6025625 GHz
1.207 GHz, 1.227 GHz, 1.246 GHz, 1.561 GHz, 1.575 GHz, 1.602 GHz
1.207 GHz, 1.246 GHz, 1.561 GHz, 1.575 GHz, 1.602 GHz
1.2276 GHz, 1.57542 GHz
1.5 GHz
1.555 GHz to 1.58 GHz
2 Channel
4 Channel
6 Channel
12 Channel
16 Channel
32 Channel
47 Channel
48 Channel
50 Channel
52 Channel
56 Channel
64 Channel
66 Channel
72 Channel
75 Channel
84 Channel
88 Channel
99 Channel
135 Channel
1344 Channel
5 s
12 s
13 s
14 s
15 s
21 S
23 s
25 s
26 s
26 s, 30 s, 31 s, 39 s, 57 s
27 s
28 s
29 s
29 s, 30 s, 45 s, 34 s
30 s
30 s, 32 s, 36 s
30 s, 33 s, 39 s, 57 s
31 s
32 s
33 s
- 167 dBm
- 164 dBm
- 163 dBm
- 160 dBm
- 159.5 dBm
- 158 dBm
- 157 dBm
- 157 dBm, - 151 dBm, - 142 dBm, - 146 dBm
- 154 dBm, -158 dBm, - 160 dBm
- 149 dBm
- 148 dBm
- 147 dB
- 147 dBm
- 147 dBm, - 146 dBm
- 146 dBm
- 145 dBm
- 142 dBm
- 140 dBm
- 133 dBm, - 143 dBm, - 145 dBm, - 147 dBm
- 130 dBm
0.02 m, 1.2 m, 3.5 m
1.5 m, 2.5 m, 3 m, 4 m
1.5 m, 3 m, 4 m
2.5 m, 3 m, 4 m
2.5 m, 4 m, 3 m
0.01 m
0.1 m
1 m
1.2 m
1.5 m
1.8 m
2 m
2.5 m
3 m
4 m
1.3 V
1.62 V
1.65 V
1.71 V
1.72 V
1.75 V
1.76 V
1.8 V
2.7 V
2.8 V
2.8 VDC
2.97 V
3 V
3.1 V
3.15 V
3.3 V
3.7 V
5 V
5.5 V
7 V
1.8 V
1.85 V
1.89 V
1.98 V
3 V
3.3 V
3.45 V
3.6 V
3.63 V
3.7 V
4.3 V
4.3 VDC
5 V
5.5 V
10 V
28 V
32 V
36 V
240 VAC
10 mA
18 mA
24 mA
25 mA
26 mA
27.5 mA
28 mA
28.35 mA
29 mA
31.64 mA
32 mA
36 mA
40 mA
40.9 mA
43 mA
45 mA
67 mA
68 mA
71 mA
75 mA, 90 mA
CAN, I2C, SPI, UART
DDC, SPI, UART, USB
Ethernet
Ethernet, RS-232/485, USB
GPIO, I2C, UART
I2C
I2C, I2S, SPI, UART
I2C, SPI
I2C, SPI, UART
I2C, SPI, UART, USB
I2C, SPI, UART, USB 2.0
I2C, UART
I2C, UART, USB
PCIe, PCM, RGMII, UART, USB
PPS, UART
RS-232
RS-422
Serial
SPI
SPI, UART
+ 55 C
+ 70 C
+ 80 C
+ 85 C
+ 105 C
BeiDou, Galileo, GPS, GLONASS, NAVIC, QZSS
BeiDou, Galileo, IRNSS, GPS, GLONASS, QZSS
GNSS
GPS
GPS, BeiDou
GPS, GLONASS
GPS, GLONASS, Galileo
GPS, GLONASS, Galileo, BeiDou
GPS, GLONASS, GNSS
GPS, GNSS
GPS, GNSS, GLONASS, Galileo
Bulk
Cut Tape
MouseReel
Reel
Tray
Tube