Features
- Groove connectors
- Easy interface with a wide range of Groove modules and sensors
- 2x analog sensor input
- 1x I2C interface
- ST LSM6DSOXTR 6-axis IMU sensor
- 3D accelerometer ±125/±250/±500/±1000/±2000dps (degrees per second) full-scale
- 3D gyroscope ±2/±4/±8/±16g full scale
- Advanced pedometer, step detector, and step counter
- Significant motion detection, tilt detection
- Free-fall, wake-up, 6D/4D orientation, click, and double-click standard interrupts
- Programmable finite state machine with accelerometer, gyroscope, and external sensors
- Machine learning Core
- Embedded temperature sensor
- Rounded 1.3” TFT display
- 240 x 240 resolution
- 36mm x 40mm
- Bosch BME688 environmental sensing with artificial intelligence
- Operating range
- 300hPa to 1100 hPa pressure range
- 0% to 100% humidity
- -40°C to +85°C temperature range
- eNose gas sensor
- ±15% ±15IAQ sensor-to-sensor deviation (IAQ)
- 10.8 s/scan standard scan speed
- 0.18mAh electric charge for standard scan (5x scans - 1 min)
- Major sensor outputs: index for air quality (IAQ), bVOC- and CO2-equivalents (ppm), gas scan result (%), and intensity level
- Operating range
- Broadcom APDS-9660 RGB and gesture sensor
- Ambient light and RGB color sensing
- Proximity sensing
- Gesture detection
- UV/IR blocking filter
- I2C interface to Arduino MKR board
- Relays
- 2x KEMET EE2-5NU-L relays
- 5V coil voltage
- 2A current
- 220VDC, 250VAC
- Non-latching
- Common, normally open, and normally closed contacts
- LED status indicator
- Peripherals
- 5x capacitive buttons
- Buzzer
- 5x digital RGB LEDs
- Rounded OLED 1.3” display
- 5x capacitive qTouch buttons
- SD Card slot for memory
- Power
- LI-ION 18650 3.7V battery holder
- USB battery charging via the MKR board (Runs up to 48h with a 3.7V 2500mAh)
- I/O
- All sensors feature a wake-up function
- 2x analog Grove connectors
- 1x I2C Grove connector
- 2x relay connector
- Class A safety
Videos
Front & Back Topology
Pinout
Opublikowano: 2021-03-08
| Zaktualizowano: 2025-06-24