Arduino MKR VIDOR 4000

Arduino MKR VIDOR 4000 is a compact FPGA (Field Programmable Gate Array) development board based on Intel® Cyclone® 10CL016, offering 16K logic elements, 504Kbit of embedded RAM, and 56 18-bit x 18-bit hardware multipliers for highspeed DSP applications. The FPGA pins can toggle up to 150MHz and can also be configured as common communications ports such as UART, I2C, and SPI, making them ideal for audio and video processing. The MKR VIDOR 4000 also boasts an ATSAMD21 Arm® Cortex-M0+ processor and an ECC608 CryptoAuthentication IC, both from Microchip Technology. Wireless connectivity is provided by an on-board U-Blox Nina-W102 Wi‑Fi 802.11b/g/n Module.

The MKR VIDOR 4000 uses the Arduino MKR form factor and pinout on the standard analog and digital pins, allowing the usage of shields and accessories designed for the other MKR boards.

Specifications

  • Video Output Micro HDMI
  • VIN 5V
  • Supported Battery Li-Po Single Cell, 3.7V, 700mAh Minimum
  • UART 1
  • SPI 1
  • I2C 1
  • Analog Input Pins 7 (ADC 8/10/12 bit)
  • Analog Output Pins 1 (DAC 10 bit)
  • External Interrupts 8
  • Flash Memory 256KB
  • SRAM 32KB
  • Clock Speed 32.768kHz (RTC), 48MHz
  • LEDs 6
  • Full-Speed USB Device and Embedded Host Included
  • Dimensions 83mm x 25mm
  • Weight 32g

Videos

Board Layout

Arduino MKR VIDOR 4000
Opublikowano: 2018-07-30 | Zaktualizowano: 2025-06-24