YAGEO HV NP0/X7R High Voltage SMD/SMT MLCCs
YAGEO HV NP0/X7R High Voltage SMD/SMT MLCCs are chip capacitors capable of operating at high voltage levels in devices or equipment for power transmission. These modules provide high power efficiency and feature an X7R or NP0 dielectric with a wide capacitance range in various case sizes. The HV series offers an operating temperature of up to 125°C, halogen-free epoxy, lead-free terminations, and RoHS compliance. These capacitors exhibit low ESR and ESL characteristics, ensuring excellent power efficiency, which makes them the ideal choice for a wide range of power supply applications. The high-voltage MLCCs satisfy power requirements for applications such as PCs, hard disks, game PCs, power supplies, LCD panels, and modems.
Features
- X7R or NP0 dielectric
- Variety of case sizes
- Wide capacitance range
- 5%, 10%, or 20% tolerance
- Operating temperature up to 125°C
- Halogen-free epoxy and lead-free terminations
- RoHS compliant
Specifications
- -55°C to 125°C operating temperature range
- 2.7nF to 10nF capacitance range
- EIA 1206 case size
- 5%, 10%, or 20% tolerance
- 630V to 3kV rated working voltage
Applications
- Power and alternative energy
- Telecom
- Computing
- Lighting
- Snubber
- Bypass, coupling, filtering, and impedance matching
- Industrial controls and drives
- EV fast charging station
- LCD panels
- ADSL and modems
- DC-DC converter
Additional Resources
Infographic
Opublikowano: 2017-01-19
| Zaktualizowano: 2025-09-04