AMD / Xilinx Zynq® UltraScale+™ MPSoC ZCU106 Evaluation Kit
AMD / Xilinx Zynq® UltraScale+™ MPSoC ZCU106 Evaluation Kit is designed for video conferencing, surveillance, advanced driver assisted systems (ADAS), and streaming/encoding applications. AMD / Xilinx MPSoC ZCU106 Evaluation Kit features a Zynq UltraScale+ MPSoC, which supports all significant peripherals and interfaces while enabling development for various applications. The ZCU106 Evaluation Board offers a flexible prototyping platform with high-speed DDR4 memory interfaces, FMC expansion ports, multi-gigabit per second serial transceivers, video codec unit (VCU), several peripheral interfaces, and FPGA fabric for customized designs.The ZU7EV device is included and equipped with a quad-core Arm® Cortex®-A53 applications processor, dual-core Cortex-R5 real-time processor, Mali™-400 MP2 graphics processing unit, 4KP60 capable H.264/H.265 video codec, and 16nm FinFET+ programmable logic.
Features
- Optimized for quick application prototyping with Zynq UltraScale+ MPSoC
- Integrated video codec unit supports H.264/H.265
- HDMI video input and output
- PCIe® Endpoint Gen3x4, USB3, DisplayPort, and SATA
- DDR4 SODIMM – 72-bit with ECC attached to the processor subsystem
- DDR4 Component – 64-bit attached to programmable logic
- 2x SFP+ cages
- 2x FPGA mezzanine card (FMC) interfaces for I/O expansion
Kit Contents
- ZCU106 base boards
- Ethernet cables
- Power supplies and cables
Videos
Board Layout
Opublikowano: 2019-05-31
| Zaktualizowano: 2024-07-16