AMD / Xilinx Kintex®-7 FPGA KC705 Evaluation Kit
AMD / Xilinx Kintex®-7 FPGA KC705 Evaluation Kit provides a hardware environment for developing and evaluating designs targeting the Kintex-7 XC7K325T FPGAs. The AMD / Xilinx KC705 board has features common to many embedded processing systems, including a DDR3 SODIMM memory, an 8-lane PCI Express® interface, a tri-mode Ethernet PHY, general purpose I/O, and a UART interface.Other features are provided by using FPGA Mezzanine Cards (FMCs) attached to either of two VITA-57 FPGA mezzanine connectors provided on the board. High pin count (HPC) and low pin count (LPC) FMCs are included. The FPGA Mezzanine Connectors (FMC) allow scaling and customization with daughter cards.
Features
- Optimized for quickly prototyping high-performance serial transceiver applications using Kintex-7 FPGAs
- Hardware, design tools, IP, and pre-verified reference designs
- Demonstrates an end-to-end PCIe configured with 4 lanes at a 5Gb/s link rate (Gen2) or 8 lanes at a 2.5Gb/s link rate (Gen1)
- Advanced memory interface with 1GB DDR3 SODIM Memory
- Implement Video display applications with HDMI out
- Enabling serial connectivity with PCIe Gen2x4, SFP+ and SMA Pairs, UART, and IIC
- Supports embedded processing with MicroBlaze, soft 32bit RISC
- Develop networking applications with 10-100-1000 Mbps Ethernet (GMII, RGMII, and SGMII)
- Expand I/O with the FPGA Mezzanine Card (FMC) interface
Videos
Layout
Block Diagram
Opublikowano: 2019-05-30
| Zaktualizowano: 2024-05-29