Würth Elektronik WE-TVS Super Speed High-Performance TVS Diodes
Würth Elektronik WE-TVS Super Speed High-Performance TVS Diodes are used for the protection of super-fast signal lines. Types include USB 2.0, USB 3.1 Gen1 (5GB/s), USB 3.1 Type C, Display port, HDMI 2.0, and Ethernet 1 Gb/s. These diodes feature fast turn-on, low clamping voltage, very low capacitance, and rail-to-rail protection. Würth Elektronik Super Speed diodes are ideal for 5Gb/s and low-jitter applications.Features
- Fast turn-on
- Low clamping voltage
- Very low capacitance
- Rail-to-rail protection
- Small package
- UL 94V-0 flame-resistant epoxy
Applications
- Super Speed data lines
- HDMI 1.3/1.4/2.0, DVI
- DisplayPort
- USB 3.1 Gen 1 (5Gb/s)
- SATA and eSATA
- GBit LAN
- Thunderbolt
- LVDS
- ESD protection in accordance with EN 61000-4-2; 8 kV contact discharge; 15 kV air discharge
Specifications
- 4x or 6x channels
- 8.2V to 13V clamping voltage range
- 0.4pF to 0.55pF diode capacitance range
- 4A peak pulse current
- -55°C to +85°C operating temperature range
Opublikowano: 2018-05-07
| Zaktualizowano: 2023-05-02