Würth Elektronik Magl³C VISM Power Module
Würth Elektronik MagI3C Variable Isolated SIP Module (VISM) Power Module is a functionally isolated, fully integrated DC/DC converter that represents an Application Tailored Power Module (ATPM). Würth Elektronik MagI3C power module offers adjustable regulated output, power boost, shutdown pin, short circuit protection, and over-temperature protection. This VISM power module features a wide input voltage range that allows the device to work with different voltage rails from 12V to 36V. The 600mA dynamic power boost capability supports the quick charge of downstream input capacitors or reliable tripping of fuses. The CTRL pin gives users more control and enables energy-efficient operation through standby/shutdown mode. Typical applications include data acquisition, test and measurement systems, interface and microcontroller supply, and industrial control.Features
- Simple design; no transformer design know-how required
- Leaded through-hole package for easy manufacturing and prototyping
- Stand-alone solution (CIN and COUT integrated, no external components)
- Only one external resistor required to set the VOUT
- ON/OFF control pin
- Simple functional isolation for overvoltage protection, avoiding ground loops, ground shift, and noise in the signal path or sensor systems
- Static and dynamic power boost
- Industrial standard package and pin configuration
- No minimum load required
- Thermal shutdown
- Short circuit protection
- Low conducted and radiated EMI (compliant to EN55032 class B / CISPR-32)
- IEC/EN/UL60950 and IEC/EN/UL62368 certified
Specifications
- Up to 82% peak efficiency
- 2kVDC for 60s functional isolation
- Up to 0.3A current capability
- 8V to 42V input voltage range
- 3.3V to 6V regulated output voltage range
- 1W continuous output power
- <15mV low output voltage ripple (typical) at full load
- ±0.5% reference accuracy
- 300kHz to 600kHz operating frequency range
- -40°C to +85°C operating ambient temperature range
Applications
- Data acquisition
- Test and measurement systems
- Interface and microcontroller supplies
- Industrial controls
Circuit Diagram
Application Circuit
Additional Resources
Opublikowano: 2019-05-21
| Zaktualizowano: 2025-05-26