Würth Elektronik AEC-Q200 Push-Pull & Gate Power Transformers

Würth Elektronik AEC-Q200 Push-Pull and Gate Power Transformers are small power transformers designed for push-pull and gate drive applications. It is pertinent to know the product of time and voltage until the core reaches saturation. This is one of the parameters of the push-pull and gate drive transformer. A voltage-time product (volt-second) is calculated from the inductance (L) and the saturation current (Isat). To ensure sufficient volt-seconds are available, the frequency and pulse bandwidth of an application should be checked before selecting a transformer. Because of its automated manufacturing process, the WE-PSPA series transformers are fully reliable for automotive applications. Würth Elektronik AEC-Q200 Push-Pull and Gate Power Transformers offer output voltages from 5V up to 23V and operate in a -40°C to +125°C temperature range.

Features

  • Surface mount
  • AEC-Q200 qualified
  • Variety of turn ratios
  • Output voltages from 5V up to 23V
  • -40°C to +125°C operating temperature range
  • Automotive approved

Applications

  • As an interface in gate drive transformer for isolated power supplies
  • Transformer push-pull DC/DC converters
  • As as interface in CAN, I2C, low power LAN, RS485, RS422, and RS232
Opublikowano: 2023-01-24 | Zaktualizowano: 2023-01-27