Wakefield Thermal FSW IGBT 132814 Power Module Coolers
Wakefield Thermal Friction Stir Welded (FSW) IGBT 132814 Power Module Coolers are FSW liquid cold plates designed to cool IGBT power modules. The FSW solid-state welding method seamlessly joins two metal pieces without melting them. Wakefield Thermal FSW 132814 Power Module Coolers are compatible with dissimilar metals and feature a narrow heat-affected zone. These 11.26" x 6.12" x 0.79" (LxWxH) modules provide high-strength joints and are fatigue resistant.
Features
- Designed for cooling IGBT power modules
- Compatibility with dissimilar metals
- Narrow heat-affected zone
- Environmental friendliness
- Solid-state welding
- High-strength joints
- Fatigue resistance
- Versatility
- Dimensional stability
- Cost efficiency
Applications
- IGBT power modules
- Energy storage systems
- High‑voltage inverter systems
- DC fast‑charging infrastructure
Plot Temperature Isothermal Bands
Thermal Curves
Opublikowano: 2026-02-13
| Zaktualizowano: 2026-02-17