TE Connectivity VITA 87 High-Density Circular MT Connectors
TE Connectivity's VITA 87 High-Density Circular MT Connectors enable the high speed and bandwidth needed in a smaller space for next-generation ruggedized systems. These Mil Circular 38999 fiber-optic interconnects provide significantly higher density options compared to traditional Mil Circular fiber optics, aligning more closely with industry architecture requirements. The VITA 87 connectors can accommodate most next-generation high-density ports and mating card slots with the availability of 12- and 24-fiber options. These connectors will also conform to global VITA and SOSA standards, guaranteeing availability and empowering users to confidently integrate these products into their next-generation systems. Typical applications in aerospace and avionics systems include high-density circular military fiber optics cable assemblies, optical add-on/options cards, and ruggedized MIL-Std 38999 systems.Features
- Accommodates most next-generation high-density ports and mating card slots
- Standard interconnect system uses 38999 circular connectors with MT inserts
- 12 and 24 fiber options available for ultra-high density
- Can be used with both standard MT and expanded beam/lensed MT
- Advantages of VITA 87 and SOSA standardization efforts vs. sole-sourced products
Specifications
- VITA 87 and SOSA™ standards
- -40°C to 85°C temperature range
- TIA/EIA=455-11 random vibration
- 100 cycles mating durability
- TIA/EIA=455-14 mechanical shock
- Aluminum retainer plate
- Nickel silver copper fiber insert
- Stainless steel captive screws
- Stainless steel insert retaining ring
- Aluminum shell body
- Rubber interfacial seal
Applications
- Aerospace
- Avionics systems
- High-density ruggedized applications in general, using MIL-Std 38999
- High-density circular military fiber optics cable assemblies
- High-density optical add-on/options cards
- Ground-based systems
Videos
Opublikowano: 2024-03-18
| Zaktualizowano: 2025-03-03