Vishay Dual High Voltage TMBS® Rectifiers
Vishay Dual High Voltage TMBS® Rectifiers utilize advanced Trench MOS Schottky technology to deliver exceptional performance. The Vishay rectifiers feature a low forward voltage drop and minimal power losses. These rectifiers boast high-efficiency operation, making them an ideal choice for various applications. The rectifiers can withstand solder bath temperatures of up to 275°C for 10 seconds per JESD 22-B106. These TMBS rectifiers are AEC-Q101 qualified, with an automotive ordering code of base P/N HM3, making them ideal for automotive applications.Features
- Trench MOS Schottky technology
- Low forward voltage drop, low power losses
- Solder bath temperature 275°C maximum, 10s per JESD 22-B106
- High-efficiency operation
- AEC-Q101 qualified available
- Automotive ordering code base P/NHM3
Applications
- High-frequency DC/DC converters
- Switching power supplies
- Freewheeling diodes
- OR-ing diode
- Reverse battery protection in commercial, industrial, and automotive
View Results ( 4 ) Page
| Numer części | Karta charakterystyki | Opis |
|---|---|---|
| VX60M153PW-M3\P | ![]() |
Schottky Diodes & Rectifiers 60A,150V,TRENCH SCHOTTKY RECT. |
| VX60M153PWHM3\P | ![]() |
Schottky Diodes & Rectifiers 60A,150V,TRENCH SCHOTTKY RECT. |
| VX80153PW-M3\P | ![]() |
Schottky Diodes & Rectifiers 80A,150V,TRENCH SCHOTTKY RECT. |
| VX80153PWHM3\P | ![]() |
Schottky Diodes & Rectifiers 80A,150V,TRENCH SCHOTTKY RECT. |
Opublikowano: 2023-05-01
| Zaktualizowano: 2023-05-05