Vishay / Techno CDMM AEC-Q200 SMD Thick Film Chip Dividers
Vishay / Techno CDMM AEC-Q200 SMD Thick Film Chip Dividers are high voltage or high precision chip dividers offered in a ribbed molded package with compliant surface-mount leads. Designed to reduce component counts, improve TC tracking performance, and ratio stability in automotive and industrial equipment, the devices deliver a maximum working voltage of 1500V in a 4527 case size. The AEC-Q200 qualified components are also sulfur resistant, operate in a -55°C to +155°C temperature range, and offer a wide range of resistance values and ratios.
Features
- High voltage up to 1500V utilizing thick film technology
- Precision to ±0.5% with low TCR tracking to 25ppm/°C
- Sulfur resistant
- Automotive-compliant terminations
- AEC-Q200 qualified
- Wide range of resistance values and ratios
- 12.5mm creepage distance, rated 1250V per IEC 60664-1
Specifications
- 4527 case size
- 1.5W power rating
- 1500V maximum working voltage
- 500KΩ to 50MΩ resistance range
- ±0.5%, ±1%, ±2%, ±5%, and ±10% tolerances
- 100:1 to 700:1 ratio range
- ±0.5%, ±1%, ±2%, and ±5% ratio tolerances
- ±100ppm/°C temperature coefficient
- ±25ppm/°C to ±50ppm/°C TCR tracking
- -55°C to +155°C operating temperature range
- Materials
- Ruthenium oxide (thick film) resistive element
- Molded thermoplastic encapsulation
- Alumina substrate
- Solder-coated bronze termination
DC Electrical Circuit
Opublikowano: 2021-02-05
| Zaktualizowano: 2026-01-26