Vishay / BC Components AY2 Series AC Rated Safety Capacitors
Vishay AY2 Series AC Rated Safety Capacitors are AEC-Q200 qualified and designed to provide high reliability for Class X1 (440VAC) and Y2 (300VAC) automotive applications in accordance with IEC 60384-14.3, 3rd edition. Featuring U2J, Y5S, and Y5U ceramic dielectrics, the AY2 series is optimized for on-board chargers and battery management in electric cars and plug-in hybrid electric vehicles (PHEV), in addition to high-reliability industrial applications. The capacitors offer a capacitance range from 10pF to 4700pF with tolerances down to ±10% over a temperature range of -55°C to +125°C.AY2 Sample Kit
The AY2 Sample Kit contains a total of 7 capacitance values from 100pF to 4700pF, with 10 pieces each.
Features
- AEC-Q200 qualified
- Withstands 85 / 85 / 1000h test
- Can pass 3000 temperature cycles (from -55°C to +125°C)
- Complying with IEC 60384-14 4th edition
- High reliability
- Vertical (inline) kinked or straight leads
- Single-layer AC disc safety capacitors
- PPAP (AIAG version) is available
Applications
- X1, Y2 according to IEC 60384-14.3
- Application as Y capacitors for AC line filter and primary-secondary coupling on battery chargers for PHEV/EV
- Application as a filter capacitors on DC/DC converters for PHEV/EV and HEV
Infographic
Quick Reference Data
Opublikowano: 2014-08-05
| Zaktualizowano: 2023-02-15