u-blox NINA-B41 Series BLUETOOTH® 5.1 Low Energy Modules
u-blox NINA-B41 Series BLUETOOTH® 5.1 Low Energy Modules are based on the Nordic nRF52833 chip and are pin-compatible with the NINA-B3 module. This series features NINA-B416, NINA-B411, and NINA-B410 modules. The NINA-B416 module is equipped with an integrated antenna that simplifies the integration, as there will be no need to do an RF trace design on the host PCB. The NINA-B410 is equipped with a U.FL connector that connects the external antenna to the module. These modules operate at the -40°C to 105°C temperature range and 1.7V to 3.7V supply voltage range.Features
- Pin compatible with other NINA modules
- 40°C to 105°C operating temperature range
- 10mm x 15mm x 2.2mm dimensions
- 2Mb/s data rate
- 1.7V to 3.7V supply voltage range
- 2.4GHz frequency
- 512kB, 128kB memory size
- Extended temperature range up to 105°C
Opublikowano: 2020-11-29
| Zaktualizowano: 2025-01-06