u-blox NEO-F10T Secure Dual-Band GNSS Timing Module

u-blox NEO-F10T Secure Dual-Band GNSS Timing Module offers nanosecond-level timing accuracy and is designed to meet the timing synchronization requirements in 5G small cells and private networks on a global scale. By reducing the time error of cellular network synchronization, the NEO‑F10T module aids operators in maximizing network performance and optimizes the return on 5G communication investments. NEO-F10T includes advanced security features such as secure boot, secure interfaces, configuration lock, and T-RAIM to provide the highest-level timing integrity. These security features ensure that reliable, uninterrupted service is delivered, as any attempt to interfere with the receiver is unlikely to be successful. Additionally, advanced anti-jamming and anti-spoofing algorithms are included to further enhance security.

u-blox’s dual-band technology mitigates ionospheric errors and dramatically reduces timing errors without needing an external GNSS correction service. When within the operational area of a Satellite Based Augmentation System (SBAS), NEO-F10T offers the possibility to improve the timing performance by using the ionospheric corrections provided by the SBAS system. As the NEO-F10T supports all four global satellite constellations and L1/L5/E5a configuration, it significantly simplifies global deployments as the same device can be used universally.

The module features a single RF input for all the GNSS bands and dual SAW filters for exceptional signal selectivity and out-of-band attenuation. The component is compatible with u-blox’s ANN-MB1 L1/L5 multi-band antenna, making it simple to evaluate the performance of the timing modules. Operating from a single 2.7V to 3.6V supply, the NEO-F10T draws 19mA (at 3.0V) during continuous operation. The u-blox NEO-F10T also complies with the u-blox NEO form factor (12.2mm x 16mm), allowing space-constrained designs to be realized without compromising size.

Features

  • Compact dual-band GNSS receiver with nanosecond-level timing accuracy
  • Meets 5G time synchronization requirements on a global scale
  • Unaffected by ionospheric errors
  • Combines accurate timing with low power consumption
  • Built-in security for high robustness against malicious attacks
  • Industry-standard compact NEO form factor, easy upgrade from NEO-M8T
  • High vibration and shock resistance
  • Manufactured and fully tested in IATF 16949-certified production sites
  • Qualified according to ISO 16750
  • RoHS and ETSI-RED compliant

Specifications

  • u-blox F10 engine receiver type (GPS L1C/A, L5; GLO L1OF; GAL E1B/C, E5a; BDS B1C, B2a; QZSS L1C/A, L5; NavIC L5; SBAS L1C/A: WAAS, EGNOS, L1Sb, GAGAN)
  • Up to 10Hz nav. update rate
  • 2.0m CEP standalone position accuracy
  • Acquisition
    • 26s cold start
    • 2s aided starts
    • 1s reacquisition
  • Sensitivity
    • -167dBm tracking and nav.
    • -1660dBm reacquisition
    • -157dBm hot starts
    • -148dBm cold starts
  • Assistance
    • AssistNow Online
    • OMA SUPL and 3GPP compliant
  • TCXO oscillator
  • Built-in RTC crystal
  • Anti-jamming
    • Active CW detection and removal
    • Dual onboard bandpass filters
  • Advanced anti-spoofing algorithms
  • Security
    • Secure boot
    • Secure firmware update
    • Configuration lock
  • Flash memory
  • -40°C to +85°C temperature range
  • Timing
    • 10ns timing accuracy (1-sigma, clear sky, dual-band mode)
    • 0.25Hz to 25MHz Time pulse frequency
    • ±8ns time pulse jitter
    • 16ns time mark resolution
    • Integrity reports
      • T-RAIM active, phase uncertainty
      • Time pulse rate/duty-cycle, inter-constellation biases
    • Configurable survey-in period
  • Raw data
    • Carrier phase, code phase, pseudo-range, and Doppler on all signals measurement data
    • GPS, GLONASS, BeiDou, Galileo, QZSS, NavIC, and SBAS message data
  • 12.2mm x 16.0mm x 2.4mm, 24-pin LCC (Leadless Chip Carrier)
  • Electrical
    • 2.7V to 3.6V supply voltage range
    • 19mA power consumption at 3.0V (continuous)
    • 1.65V to 3.6V backup supply range
  • Interfaces
    • 1x UART serial interfaces
    • NMEA and UBX binary protocols
    • 1x time pulse output
    • 1x time mark input

Block Diagram

Block Diagram - u-blox NEO-F10T Secure Dual-Band GNSS Timing Module

Videos

EVK-F10T-00 GNSS/GPS Evaluation Kit features the NEO-F10T module and BLUETOOTH® 5.3 protocol.

Opublikowano: 2022-10-31 | Zaktualizowano: 2025-04-10