u-blox ANN-MB2 Antenna

u-blox ANN-MB2 Antenna is a robust L1 / L2 / L5 / E6 / B3 / L active external antenna with an easy-to-use design. This high-performance, all-band antenna is ideal for mass markets and supports all major GNSS systems for maximum position availability. Featured versatile mounting options meet diverse installation needs, enabling fast time-to-market. The ANN-MB2 antenna is ideal for u-blox F9 high-precision products. u-blox ANN-MB2 Antenna is suitable for wide-frequency, multi-constellation, high-precision GNSS applications that require centimeter-level accuracy and a reliable RTK positioning fix, even in challenging environments.

Features

  • Robust L1 / L2 / L5 / E6 / B3 / L active external GNSS antenna
  • Supports all major GNSS systems for maximum position availability
  • High-performance, all-band antenna for mass markets
  • Versatile mounting options meet diverse installation needs
  • Enables fast time-to-market

Applications

  • Surveying
  • Industrial automation
  • Autonomous vehicles
  • Mobile robots and unmanned aerial vehicles (UAVs)
  • Network infrastructure and time sync

Specifications

  • Frequency range
    • 1535MHz to 1602MHz (L / L1 band)
    • 1166MHz to 1285MHz (L5 / L2 / B3 / E6 band)
  • SMA connector type
  • 50Ω impedance rating
  • 3V to 5V supply voltages
  • 15mA typical supply current
  • 198.5mm x 92.9mm x 24.7mm dimensions
  • RG1745 cable type
  • 5m cable length
  • -40°C to +85°C operating temperature range
Opublikowano: 2024-09-30 | Zaktualizowano: 2025-09-15