TRACO Power TIB-REM480 DIN-Rail Mountable Redundancy Module

TRACO Power TIB-REM480 Redundancy Module offers a compact design of 118.6mm x 36mm x 124.2mm with a 20A output current redundancy operation (N+1), 40A output current parallel operation (1+1), and a 60A boost current rating for up to 4 seconds. This DIN-rail mountable module features a redundancy function that is available for nominal currents of up to 20A over an input voltage range of 11VDC to 56VDC. The TIB-REM480 module utilizes active sharing technology with >99% efficiency to minimize power losses during normal operation and in failover mode. This module operates at full load in ambient temperatures between -20°C and +60°C without derating and without the need for active cooling. TRACO Power TIB-REM480 Redundancy Module is designed and approved for operation with TRACO Power's TIB and TIB-EX series of DIN-rail mountable power supplies.

Features

  • Compact design
  • Metal enclosure
  • DIN-rail mounting bracket
  • "Input OK" indicators
  • "Balance OK" indicators
  • Low standby power
  • Convection cooled
  • Fits TRACO Power's TIB line

Specifications

  • 118.6mm x 36mm x 124.2mm dimensions
  • 60A boost current rating
  • >99% efficiency
  • 11VDC to 56VDC input voltage range
  • 20A output current redundancy operation
  • 40A output current parallel operation
  • -20°C to +60°C operating temperature without derating
  • UL/IEC/EN 61010-1 approvals
Opublikowano: 2024-03-08 | Zaktualizowano: 2024-03-25