Toshiba TLP575x Photocouplers
Toshiba TLP575x Photocouplers consist of a GaAlAs infrared light-emitting diode and an integrated high-gain, high-speed photodetector. Housed in a 6-pin SO6L package, the TLP575x Photocouplers are 50% smaller than photocouplers using an 8-pin DIP package. Toshiba TLP575x Photocouplers are compliant with international safety standards for reinforced insulation. TLP575x Photocouplers provide a smaller footprint solution for applications that require a safety standard certification. An internal Faraday noise shield provides a guaranteed common-mode transient immunity of ±35 kV/µs. Rail-to-rail output ensures stable operation and better switching performance, making them ideal for use as IGBT or MOSFET gate drivers.Features
- Small 6-pin SO6L package
- Buffer logic type (totem pole output)
- ±1.0A to ±4.0A (max) peak current output
- -40°C to +110°C operating temperature
- 3mA supply current
- 15 to 30V supply voltage
- 4mA (max) threshold input current
- 150ns (max) propagation delay time
- 5000Vrms (min) isolation voltage
- Rail-to-rail output
- ±35kV/µs (min) common-mode transient immunity
- Safety standards
- UL-approved: UL1577, File No.E67349
- cUL-approved: CSA Component Acceptance Service No.5A File No.E67349
- VDE-approved: EN60747-5-5, EN60065, EN60950-1, EN 62368-1 (D4,E)
- CQC-approved: GB4943.1, GB8898
Applications
- Induction cooktops
- Home appliances
- Industrial inverters
- Air conditioner inverters
- MOSFET gate drivers
- IGBT gate drivers
Opublikowano: 2016-06-17
| Zaktualizowano: 2022-03-11