Toshiba TC78B011FTG CDMOS Linear IC

Toshiba TC78B011FTG CDMOS Linear IC is a 3-phase PWM chopper predriver for sensorless brushless motor. This linear IC is used with six external MOSFETs inverters that are used to operate sensorless brushless motors with a wide output range. The CDMOS TC78B011FTG motor speed can be controlled by an analog voltage, PWM duty cycle, and I2C. The TC78B011FTG IC realizes a closed-loop speed control function without an external microcontroller. This IC also comes with built-in closed-loop speed control with an adjustable speed curve. The TC78B011FTG IC is capable to drive Delta or Wye configured motors. This linear IC operates at a 5.5V to 27V operating range and an absolute maximum rating of 30V. The TC78B011FTG IC is applicable in fans, pumps, and portable vacuum motors.

Features

  • Sine-wave drive and sensorless PWM drive
  • Capable to drive Delta or Wye configured motors
  • Pre driver for high side and low side N-channel MOSFETs drive
  • Built-in closed-loop speed control with adjustable speed curve
  • Standby mode (by STBY pin)
  • Current monitor output (PHBF pin)
  • CW/CCW control (CWCCW pin)
  • Brake input pin (BRAKE pin)
  • Rotation speed output (FG pin)
  • Abnormality detection output (ALERT pin)
  • Thermal Shutdown (TSD)
  • Under-Voltage Lockout (UVLO)
  • Charge Pump Low Voltage Detection (CPVSD)
  • Output Current Limit (OCP)
  • Over-Current Detection (ISD)

Applications

  • Fans
  • Pumps
  • Portable vacuum motors

Specifications

  • 5.5V to 27V operating voltage (30V absolute maximum rating)
  • 8 selectable levels of gate drive current
  • Motor speed control by analog voltage, PWM duty cycle, or I2C
  • I2C serial interface  for various settings
  • Lock protection
  • QFN36 small package

Block Diagram

Block Diagram - Toshiba TC78B011FTG CDMOS Linear IC

Application Circuit

Application Circuit Diagram - Toshiba TC78B011FTG CDMOS Linear IC
Opublikowano: 2022-02-21 | Zaktualizowano: 2022-04-14