- Strona startowa
- Najnowsze produkty
- Nowe według producentów
- Toshiba
- Brushed DC Motor Driver ICs - Toshiba
Toshiba Brushed DC Motor Driver ICs
Toshiba Brushed DC Motor Driver ICs provide a robust portfolio for various workhorse applications across industrial, consumer, healthcare, and automotive sectors. A vast array of applications is ideal for the devices, such as printers, actuators, locks, surveillance cameras, shades and blinds, dispensers, robotics, garage door openers, and H-Bridge latching relays.
Toshiba offers drivers with up to four channels, featuring many package options and several pin-to-pin compatible models with popular Brushed motor drivers, to facilitate customers' multi-source strategy.
Applications
- Printers
- Actuators
- Smart locks
- Surveillance cameras
- Automated shades and blinds
- Dispensers
- Robotics
- Latching relays
- Garage door openers
- Vending machines
- Toys and hobby equipment
- Power steering
- Power brake
- Windows and seat controls
Block Diagram
Featured Motor Drivers
Toshiba Sterowniki silników DC TB67H40x
Obsługują wysokie napięcie i natężenie w zastosowaniach o pracy ciągłej.
Toshiba TC78H660FNG Dual H Bridge Driver
16V, 2A dual H-bridge motor driver designed to drive two DC brushed motors or one stepping motor.
Toshiba TC78H660FTG Dual H-Bridge Driver
For one or two DC brushed motors that incorporate DMOS with low on-resistance in output transistors.
Toshiba TB67H45 Brushed Motor Drivers
Chopper-type DC brushed motor drivers supporting PWM constant current drive and direct PWM drive.
Toshiba TC78H6 Brushed Motor Driver ICs
Dual-bridge driver ICs for DC motors that incorporate DMOS in output transistors.
Toshiba Motor Control Applications
New generation devices for motor applications.
Toshiba TC78H653FTG Dual Bridge Driver IC
Designed for DC motors/stepping motors that use DMOS with low ON resistance in output transistors.
Toshiba TC78S122F Stepping Motor Drivers
Two-in-one chip capable of running two stepping motors or four brushed DC motors.
Toshiba 40V & 50V Stepper Motor Drivers
Fully integrated, and suitable for various industrial applications like printers and CNC machines.
Toshiba Stepping Motor Driver ICs
Overcome application challenges by employing Active Gain Control and Advanced Dynamic Mixed Decay.
Toshiba TPD4207F DC Brushless Motor Driver
Uses high voltage PWM control, and are fabricated by a high voltage MOSFET (600V).
Toshiba TC78S121 PWM Dual-Stepping Motor Drivers
Dual-stepping motor drivers that can drive up to four brushed DC motors.
Toshiba TB67H451FNG DC Brushed Motor Driver
PWM chopper type DC motor driver that is fabricated using the BiCD process.
Toshiba TB67H450AFTG PWM Chopper DC Brushed Motor Driver
Supports a single-channel output with a 50V max. output voltage and a peak output current of 3.5A.
Toshiba TB67H452FTG H-bridge Motor Driver
A PWM chopper type 4-channel H-bridge motor driver IC structured by CD process.
Toshiba TB67H303HG Full Bridge Driver IC
Full bridge driver IC for DC motors with high-power, high-efficiency drive, and PWM control.
Toshiba Bi-CMOS Linear Integrated Circuits
Used in brushed DC motor applications and feature two output driver channels each.
Toshiba TB67H453 Single Channel H-Bridge Driver
The device includes a current monitoring function with voltage feedback from the ISENSE output pin.
Toshiba TB67H482FNG Single H-Bridge Brush Motor Driver IC
Supports motor drive voltages up to 50V and output currents up to 5A.
Toshiba TB67H450FNG Brushed Motor Driver IC
Fabricated with a BiCD process, rated at output voltage 50V, and a maximum current of 3.5A.
Toshiba 50V Brushed & Stepper Motor Drivers
Suitable for broad range of industrial applications, user-friendly and robust HTSSOP-28 package.
Toshiba TB67H420FTG Brushed DC Motor Driver
Supports high voltage, large current with dual H-bridge, ACDS technology, and QFN48 package.
Toshiba AEC-Q100 Qualified Motor Control Devices
Portfolio of pre-driver ICs, H-Bridge drivers, and GATE-drivers for automotive brushless motors.
Related Solution
Toshiba Rozwiązania dla motoryzacji
Różne samochodowe urządzenia półprzewodnikowe zaprojektowane w celu poprawy bezpieczeństwa jazdy.
- Toshiba