Toradex Carrier Boards & Accessories

Toradex Carrier Boards and Accessories are a complete section of evaluation and production-grade carrier boards, displays, and interfaces. These devices are for the Toradex Verdin, Colibri, and Apalis system-on-modules (SOMs).

Features

  • Robust quality, designed to run 24/7 in critical applications and to withstand harsh environments
  • Platform scalability ensures seamless migration of an embedded platform to future technologies without the need for a redesign
  • Operating systems
    • Toradex offers in-house operating system support for Windows Embedded Compact and Linux
    • Toradex images and Board Support Packages
    • (BSPs) are highly configurable by design
  • Industry-leading support
    • Toradex offers industry-leading support through multiple technical support channels
    • Contact engineers via email and phone, or reach out on the active Toradex Community forums
  • Product Lifetime
    • Toradex offers more than ten years of guaranteed product availability: the Colibri PXA270, launched in 2005, was shipped to customers for over 15 years
  • Supreme performance, Toradex invests significant engineering resources in designing and developing the hardware and software for each SoM in-house
  • Ease-of-use
    • Toradex offers a superb out-of-the-box experience with its SoMs
    • Production-grade operating systems that come ready to use
  • Extensive developer resources
    • Developer Center contains more than 800 articles and is constantly growing
    • Webinars and published technical blogs
Opublikowano: 2023-11-07 | Zaktualizowano: 2025-10-03