Texas Instruments UCC25630-1EVM-291 LCC Evaluation Module (EVM)
Texas Instruments UCC25630-1EVM-291 LCC Evaluation Module (EVM) is designed to help evaluate the UCC256301 in digital TV SMPS, AC-DC power adapter, and LED lighting applications, aiding in the design. The UCC256301 is an LLC resonant controller with an integrated high-voltage gate driver. The UCC25630-1EVM-291 accepts DC line input from 340Vdc to 410Vdc, AC input voltage from 85 VAC to 264 VAC, and outputs nominal 12Vdc with full load output power 120W, or full output current 10A.Features
- Optimized low power features enable extreme low standby power
- Advanced burst mode with adaptive threshold
- Improved capacitive region avoidance scheme
- Adaptive dead-time
- X-capacitor discharge
Opublikowano: 2017-11-01
| Zaktualizowano: 2022-07-11