Texas Instruments TX7316EVM Evaluation Module (EVM)

Texas Instruments TX7316EVM Evaluation Module (EVM) is designed to evaluate the TX7316 and its features. The TX7316 is a 16-channel 3-level or 8-channel 5-level transmitter with an integrated transmit beamformer. The Texas Instruments TX7316EVM provides a platform for evaluating the transmitter under various drive strengths, voltage levels, and device modes.

Features

  • 16-channel 3-level pulser or 8-channel 5-level pulser with output voltage support of ±2.5V to ±100V and current drive of 0.6A to 2.4A
  • Active transmit/receive (T/R) switch
  • Both off-chip and on-chip beamforming
  • Integrated floating power supply
  • Automatic thermal shutdown

Kit Contents

  • TX7316EVM evaluation module
  • Mini-USB cable

Board Layout

Mechanical Drawing - Texas Instruments TX7316EVM Evaluation Module (EVM)
Opublikowano: 2024-04-08 | Zaktualizowano: 2024-04-18