Texas Instruments TPSM84338EVM Evaluation Module
Texas Instruments TPSM84338EVM Evaluation Module is a platform for evaluating the performance of the TPSM84338 module. The TPSM84338 Synchronous Buck Power Module is a high-efficiency, high-voltage input, easy-to-use module with high design flexibility.The TI TPSM84338EVM evaluation module is configured to operate from an input voltage range of 3.8V to 28V and produce a regulated 5V output with up to 3A load current. Most settings of the device, such as operation mode, soft start time, and switching frequency, can be easily adjusted or set through resistors and jumpers.
Features
- 3.8V to 28V input voltage range
- 0.6V to 17V output voltage range
- Support 3A continuous output current
- Selectable Eco-mode™ and FCCM™ mode
- Selectable Frequency: 200kHz to 2.2MHz
- Ease of use
Applications
- Test measurement
- Motor drive
- Grid infra
- Medical
Kit Contents
- TPSM84338EVM circuit board
- EVM disclaimer read me
- Prototype EVM disclaimer read me
Test Setup
Layout
Opublikowano: 2025-02-22
| Zaktualizowano: 2025-03-03