Texas Instruments TPS65916EVM PMIC Evaluation Module (EVM)

Texas Instruments TPS65916EVM PMIC Evaluation Module (EVM) helps designers evaluate the operation and performance of the TPS65916. The TPS65916 is an integrated power-management integrated circuit (PMIC) for automotive applications. The device provides five configurable step-down converters with up to 3.5A of output current for memory, processor core, input/output (I/O), or pre-regulation of LDOs. The Texas Instruments TPS65916 also contains 5 LDOs for external use.

Features

  • Allows loading of all SMPS outputs
  • Allows access to the GPIOs and other logic signals to test functionality
  • Optimized layout for stable operation of all SMPS
  • Onboard MSP430 to enable communication with the PMIC via a Graphical User Interface (GUI) to allow access to the registers of the PMIC
Opublikowano: 2017-03-31 | Zaktualizowano: 2022-04-25