Texas Instruments TPS65910EVM-583 PMIC Evaluation Module (EVM)

Texas Instruments TPS65910EVM-583 PMIC Evaluation Module (EVM) is a stand-alone module that demonstrates the functions of the integrated power management IC. It uses a USB-to-GPIO interface card (not included in the kit) to control the standard I2C interfaces in the Texas Instruments TPS65910 device. The evaluation module includes Windows™ compatible software to interface with the device. The software is a simple graphical user interface (GUI) that simplifies register access for the IC. (Software CD is not included in the kit. The software must be downloaded by the user from the TPS65910 product folder on ti.com.)

Features

  • An EPC
  • Two efficient step-down DC-DC converters for processor cores
  • One efficient step-down DC-DC converter for I/O power
  • One efficient step-up 5V DC-DC converter
  • SmartReflex-compliant dynamic voltage management for processor cores
  • Eight LDO voltage regulators and one RTC LDO (internal purpose)
  • One high-speed I2C interface for a general-purpose control command
  • One high-speed I2C interface for SmartReflex (SR) class-3 control command

Required Equipment

  • Variable 6V power supply capable of supplying 6A current
  • Voltmeter
  • Oscilloscope
  • Windows PC with a universal serial bus (USB) port
  • USB-to-GPIO converter
Opublikowano: 2019-11-25 | Zaktualizowano: 2025-05-21