Texas Instruments TPS650330Q1EVM PMIC Evaluation Module (EVM)

Texas Instruments TPS650330Q1EVM PMIC Evaluation Module (EVM) is designed to evaluate the TPS65033x-Q1, three step-down converters with one high PSRR LDO integrated Power Management IC (PMIC). The evaluation module includes an onboard USB-to-I2C adapter, power terminals and jumpers for the regulator inputs and outputs, and test points for common measurements.

The Texas Instruments TPS65033x-Q1 is a highly integrated PMIC for automotive camera modules. This device combines three step-down converters and one low-dropout (LDO) regulator. The BUCK1 step-down converter has an input voltage range of up to 18.3V for connections to power over coax. All converters operate in a forced fixed-frequency PWM mode. The LDO can supply 300mA and uses an input voltage range from 2.2V to 5.5V. The step-down converters and the LDO have separate voltage inputs, enabling maximum design and sequencing flexibility.

Features

  • Programmable output voltages
  • Programmable power up and down sequencing
  • Programmable spread spectrum on or off

Kit Contents

  • TPS650330Q1EVM evaluation module
  • Micro-USB cable

Required Equipment

  • Computer with Windows, MacOS, or Linux operating system
  • Camera PMIC GUI
  • Micro-USB cable
  • TPS650330Q1EVM evaluation module
  • DC power supply (4.5V to 19V)
  • Banana cables for power and GND

Test Point Locations

Chart - Texas Instruments TPS650330Q1EVM PMIC Evaluation Module (EVM)
Opublikowano: 2020-11-23 | Zaktualizowano: 2024-09-30