Texas Instruments TPS62135EVM-698 Step-Down Converter EVM

Texas Instruments TPS62135EVM-698 Step-Down Converter Evaluation Module (EVM) is designed to help the user easily evaluate and test the operation and functionality of the TPS62135. The TPS62135 is a 3-17V 3.5A step-down converter with a forced PWM option. The evaluation module converts a 3V to 17V input voltage into a regulated output voltage of 3.3V at up to 3.5A output current. The Texas Instruments TPS62135 comes in a small 2.0x3.0mm2 QFN package.

Features

  • 3V to 17V input voltage range
  • An output current of 4A
  • Output voltage accuracy of ±1% (PWM mode)
  • Automatic Efficiency Enhancement AEE™
  • Adjustable soft start
Opublikowano: 2016-09-01 | Zaktualizowano: 2022-03-11