Texas Instruments TPS56C231EVM Converter Evaluation Module

Texas Instruments TPS56C231EVM Converter Evaluation Module (EVM) is designed to help evaluate the TPS56C231. The TPS56C231 is a single, D-CAP3™ mode synchronous buck converter requiring a very low external component count. The Texas Instruments TPS56C231EVM evaluation module is a single, synchronous buck converter providing 1.2V at 12A from 4.5V to 17V input.

Features

  • 4.5V to 17V input voltage range
  • 0.6V to 5.5V output voltage range
  • Up to 12A output current
  • ECO mode and FCCM mode
  • Fast transient response

Board Layout

Mechanical Drawing - Texas Instruments TPS56C231EVM Converter Evaluation Module
Opublikowano: 2022-10-03 | Zaktualizowano: 2022-12-23