Texas Instruments TPS562207EVM Evaluation Module

Texas Instruments TPS562207EVM Evaluation Module is a fully assembled and tested circuit for evaluating the TPS562207 step-down converter. The TPS562207 is a simple, easy-to-use, 2A Synchronous Step-Down Converter with FCCM in a SOT563-6 package.

The TI TPS562207EVM operates from 4.5V to 17V input (12V nominal) and provides a 1.05V output at 2A. The Evaluation Module also includes AC signal injection terminals for feedback loop measurements.

Features

  • 4.5V to 17V input voltage range
  • 0.6V to 7V output voltage range
  • Up to 2A output current
  • FCCM, forced-CCM
  • Fast transient response
  • 1.6mm x 1.6mm DRL package

Connectors and jumpers placement

Location Circuit - Texas Instruments TPS562207EVM Evaluation Module
Opublikowano: 2020-10-12 | Zaktualizowano: 2024-08-30