Texas Instruments TPS51396AEVM Converter Evaluation Module
Texas Instruments TPS51396AEVM Converter Evaluation Module (EVM) is used to help evaluate the TPS51396A. The TPS51396A is a high-voltage input, high-efficiency synchronous buck converter with integrated FETs. The key feature of the TPS51396A is its ULQ™ (ultra-low quiescent), which enables low-bias current and large duty operation. The ULQ feature is extremely beneficial for long battery life in low-power operation. The Texas Instruments TPS51396A operates with a supply input voltage ranging from 4.5V to 24V. It uses DCAP3™ control mode to provide a fast transient response, good line, and load regulation. There are no requirements for external compensation, and it supports low equivalent series resistance (ESR) output capacitors such as specialty polymer and ultra-low ESR ceramic capacitors.Features
- 4.5V to 24V input voltage range
- 0.6V to 7V output voltage range
- Up to 8A output current
- 3mm × 3mm RQF package
Board Layout
Opublikowano: 2021-06-02
| Zaktualizowano: 2022-03-11