Texas Instruments TMS320C6748 Fixed & Floating-Point DSP
Texas Instruments TMS320C6748 Fixed and Floating-Point DSP is a low-power applications processor based on a C674x DSP core. This DSP provides significantly lower power than other members of the TMS320C6000™ platform of DSPs. The device enables original-equipment manufacturers (OEMs) and original design manufacturers (ODMs) to bring to market devices quickly. These devices come with robust operating systems, rich user interfaces, and high processor performance through the maximum flexibility of a fully integrated, mixed-processor solution.Features
- 375MHz and 456MHz C674x Fixed and floating-point VLIW DSP
- C674x Instruction set features
- Superset of the C67x+ and C64x+ ISAs
- Up to 3648MIPS and 2746MFLOPS
- Byte-addressable (8, 16, 32, and 64-Bit data)
- 8-Bit overflow protection
- Bit-field extract, set, clear
- Normalization, saturation, bit-counting
- Compact 16-Bit instructions
- C674x Two-level cache memory architecture
- 32KB of L1P Program RAM/cache
- 32KB of L1D Data RAM/cache
- 256KB of L2 Unified mapped RAM/cache
- Flexible RAM/cache partition (L1 and L2)
- Enhanced direct memory access controller 3 (EDMA3)
- TMS320C674x Floating-point VLIW DSP core
- Load-store architecture with non-aligned support
- 64 General-purpose registers (32-Bit)
- Six ALU (32- and 40-Bit) functional units
- Two multiple functional units
- Instruction packing reduces code size
- All instructions conditional
- Hardware support for modulo-loop operation
- Protected mode operation
- Exceptions support error detection and program redirection
- Software support
- TI DSP BIOS
- Chip support library and DSP library
- 128KB of RAM Shared memory
- 1.8V or 3.3V LVCMOS I/Os (Except for USB and DDR2 interfaces)
- Two external memory interfaces
- EMIFA
- DDR2/Mobile DDR Memory controller
- Three configurable 16550-Type UART modules
- LCD Controller
- Two Serial Peripheral Interfaces (SPIs) each with multiple chip selects
- Two Multimedia Card (MMC)/Secure Digital (SD) card interfaces with secure data I/O (SDIO) interfaces
- Two master and slave inter-integrated circuits (I2C Bus™)
- One Host-Port Interface (HPI) with 16-Bit-wide muxed address and data bus for high bandwidth
- Programmable Real-Time Unit Subsystem (PRUSS)
- USB 1.1 OHCI (Host) With Integrated PHY (USB1)
- USB 2.0 OTG Port With Integrated PHY (USB0)
- One Multichannel Audio Serial Port (McASP)
- Two Multichannel Buffered Serial Ports (McBSPs)
- 10/100 Mbps Ethernet MAC (EMAC)
- Video Port Interface (VPIF)
- Universal Parallel Port (uPP)
- Serial ATA (SATA) controller
- Real-Time Clock (RTC) with 32kHz oscillator and separate power rail
- Three 64-Bit general-purpose timers (Each configurable as Two 32-Bit timers)
- One 64-Bit general-purpose or watchdog timer (Configurable as Two 32-Bit General-Purpose Timers)
- Two Enhanced High-Resolution Pulse Width Modulators (eHRPWMs)
- Three 32-Bit Enhanced Capture (eCAP) modules
- Packages
- 361-Ball Pb-Free Plastic Ball Grid Array (PBGA) [ZCE Suffix], 0.65mm ball pitch
- 361-Ball Pb-Free PBGA [ZWT Suffix], 0.80mm ball pitch
- Commercial, extended, or industrial temperature
Applications
- Currency inspection
- Biometric identification
- Machine vision (Low-end)
Functional Block Diagram
Opublikowano: 2018-08-07
| Zaktualizowano: 2024-05-02