Texas Instruments TMP411EVM Evaluation Module

Texas Instruments TMP411EVM Evaluation Module is configured to evaluate the operation of the TMP411. The TMP411 is a ±1°C accurate remote temperature sensor monitor with a built-in local temperature sensor. The TI TMP411EVM is ready to use out of the box, implementing the evaluation module GUI. Alternatively, the sensor can be detached to be evaluated in another system. For this purpose, multiple alternatives exist for interacting with the sensor for an excellent user experience.

Features

  • An easy-to-use cloud-based GUI is available on the web or can be downloaded for offline use
  • NPN and PNP footprints for remote sensor evaluation
  • Toggleable sub-regulator provides an option for an external power supply
  • Assembled with SOT-23-THIN package option, with footprint for VSSOP package option for easy swap
  • Breakable sensor board with 0.1'' pitch header footprint to interface with the TMP411
  • Data logging with a GUI

Applications

  • LCD, DLP, and LCOS projectors
  • Servers
  • Industrial controllers
  • Central office telecom equipment
  • Desktop and notebook computers
  • Storage Area Networks (SAN)
  • Industrial and medical equipment
  • Processor and FPGA temperature monitoring

Layout

Texas Instruments TMP411EVM Evaluation Module

Overview

Texas Instruments TMP411EVM Evaluation Module
Opublikowano: 2025-05-29 | Zaktualizowano: 2025-06-09