Texas Instruments TMAG6181-Q1 Angle Sensor

Texas Instruments TMAG6181-Q1 Angle Sensor is a high-precision sensor based on the Anisotropic Magneto Resistive (AMR) technology. This sensor with an integrated turns counter features two independent Hall sensors at the X and Y axes to track rotations. The TMAG6181-Q1 angle sensor also features a 20mT to 1T operating magnetic field that enables flexible mechanical placements and <2µs low latency outputs for high applications. This sensor supports differential- or single-ended applications. The TMAG6181-Q1 angle sensor is AEC-Q100 qualified for automotive applications.

The TMAG6181-Q1 angle sensor operates from 2.7V to 5.5V voltage range and -40°C to 150°C ambient temperature range. This sensor is available in 3mm x 4.90mm dimensions. The TMAG6181-Q1 sensor is used in E-bikes and 2-wheelers, encoder position sensing, servo drive position sensors, EPS motor position sensing, EPS handwheel angle sensing, and integrated belt starter generators.

Features

  • AEC-Q100 qualified for automotive applications:
    • Temperature grade 0: –40°C to 150°C
  • High-accuracy, low-angle error AMR sensor:
    • 0.1° (typical)
    • 0.4° (maximum across temperature at 3.3V)
    • 0.56° (maximum across temperature at 5.5V)
  • Functional safety-compliant:
    • Developed for functional safety applications
    • Documentation to aid ISO 26262 system design up to ASIL B
  • High-speed AMR angle sensor:
    • Ultra-low latency <2μs supports up to 100krpm
    • 180° angle sensor
  • Integrated turns counter provides rotation turns count using PWM output:
    • Low-power mode with turns counter enabled of 50µA
    • Intelligent rotation tracking enables tracking up to 8krpm in low-power mode
  • Low-angle drift eliminates the need for calibration across temperatures
  • 20mT to 1T operating magnetic field range
  • Sine and cosine differential ratiometric analog outputs
  • Supports differential- or single-ended applications
  • <40μs fast start-up time
  • <5μA dedicated pin to enter sleep mode
  • 2.7V to 5.5V supply voltage range

Applications

  • EPS motor position sensing
  • EPS handwheel angle sensing
  • Wiper modules and actuators
  • BLDC/PMSM motor position sensing
  • E-bikes and 2-wheelers
  • Encoder position sensing
  • Servo drive position sensors
  • Integrated belt starter generators

Functional Block Diagram

Block Diagram - Texas Instruments TMAG6181-Q1 Angle Sensor

Application Block Diagram

Block Diagram - Texas Instruments TMAG6181-Q1 Angle Sensor
Opublikowano: 2024-04-22 | Zaktualizowano: 2025-05-06