Texas Instruments TAS2781 Class-D Amplifier

Texas Instruments TAS2781 Class-D Amplifier is optimized with real-time integrated speaker protection and audio processing. The TAS2781 delivers 25W of continuous power into a 4Ω load with less than 1% THD+N at a supply voltage of 18V. The device's broad voltage input range and high output power are ideal for battery or line-powered systems.

The TI TAS2781 Class-D amplifier's on-chip DSP supports the Texas Instruments Smart Amp speaker protection algorithm. The integrated speaker voltage and current sense equip for real-time monitoring of loudspeakers. Y-Bridge power architecture improves amplifier efficiency by internally selecting the supplies for optimal headroom. A brownout prevention scheme with an adjustable threshold reduces the signal path gain when the supply drops.

The Hybrid-Pro algorithm enables the user to optimize efficiency and improve battery life by controlling the external power supply. Up to eight TAS2781 devices can share a common bus through I2S/TDM and I2C/SPI interfaces.

The TAS2781 is housed in a 30-pin HR-QFN package for a compact PCB footprint.

Features

  • Key features
    • Integrated DSP for audio processing
    • 23V Supply for the class-D output stage
    • Y-Bridge multi-level supply architecture
    • Hybrid-pro external boost control algorithm
    • Ultrasonic output support up to 40kHz
  • Efficiency (1% THDN) and power consumption
    • 82% at 1W, 4Ω, PVDDH = 12V, PVDDL = 3.8V
    • 83% at 1W, 8Ω, PVDDH = 18V, PVDDL = 5V
    • 84% at 1W, 4Ω, PVDDH = 18V, PVDDL = 5V
    • 90% at 15W, 4Ω, PVDDH = 18V, PVDDL = 5V
    • 93% at 15W , 8Ω, PVDDH = 18V, PVDDL = 5V
    • <0.5μA in Hardware shutdown mode
  • Power supplies and management:
    • 1.8V AVDD
    • 1.8V/3.3V IOVDD
    • 2.7V to 5.5V PVDDL
    • 4.5V to 23V PVDDH
  • Output power:
    • 25W, 1% THD+N (4Ω, 18V)
    • 30W Maximum output power, 10% THD+N
  • Interfaces and control:
    • SDOUT for Echo cancellation
    • I2S/TDM 8x Channels of 32-bits up to 192KSPS
    • I2C with Fast Mode+ or SPI interface
    • Inter-chip communication bus
    • 16kHz to 192kHz Sample rates
  • Advanced DSP audio processing:
    • Real-time IV-sense for speaker protection
    • Dynamic range compressor
    • Brownout protection with power limiter
    • Multi-channel balancing communication
  • Protection and EMI:
    • Overpower and low battery protection
    • PVDDH/ PVDDL Supply tracking limiters
    • Thermal and over-current protections
    • Thermal foldback
    • Post filter feedback and slew rate control

Applications

  • Laptop and desktop computers
  • Smart speakers
  • Tablets and handhelds
  • Wireless speakers

Schematic

Schematic - Texas Instruments TAS2781 Class-D Amplifier
Opublikowano: 2022-12-21 | Zaktualizowano: 2025-02-10