Texas Instruments SN74AHCT86 Quad 2-Input Exclusive OR Gates

Texas Instruments SN74AHCT86 2-Input Exclusive OR Gates are quadruple 2-input exclusive-OR gates. These devices perform the Boolean function Y = A × B or Y = AB + A B in positive logic. The Texas Instruments SN74AHCT86 has inputs that are TTL-voltage compatible, which allows up translation from 3.3V to 5V.

Features

  • Inputs are TTL-voltage compatible
  • Latch-up performance exceeds 250mA per JESD 17
  • ESD protection exceeds JESD 22
    • 2000V Human-Body Model (A114-A)
    • 200V Machine Model (A115-A)

Applications

  • Server
  • PCs and notebooks
  • Network switches
  • Wearable health and fitness devices
  • Telecom infrastructures
  • Electronic points-of-sale

Functional Block Diagram

Block Diagram - Texas Instruments SN74AHCT86 Quad 2-Input Exclusive OR Gates
Opublikowano: 2023-06-20 | Zaktualizowano: 2023-06-28