Texas Instruments SN6507DGQEVM Driver Evaluation Module (EVM)
Texas Instruments SN6507DGQEVM Driver Evaluation Module (EVM) allows users to evaluate the performance and features of the SN6507 push-pull isolation transformer driver in an isolated power supply application. The Texas Instruments SN6507DGQEVM can be used to assess the electrical and timing parameters of the SN6507 device in different configurations. The user can apply power to evaluate performance characteristics such as enable delay, rise and fall times, soft-start duration, and power consumption for different load conditions.Features
- Low-emissions 500mA transformer driver for isolated power supply, internal clock - 1MHz
- 24V input, 15V output isolated power
- 3V to 36V input voltage range
- Adjustment options for output and device configurations
Board Layout
Opublikowano: 2022-04-27
| Zaktualizowano: 2022-07-28