Texas Instruments MSP-TS430RGE24A Target Development Board

Texas Instruments MSP-TS430RGE24A Target Development Board programs and debugs the MSP430FR2433 24-pin QFN package. The device uses the MSP430FR2433 MCU in-system to program through the JTAG interface or the Spy Bi-Wire (2-wire JTAG) protocol. Other features include a built-in ZIF socket on board, eight 20-pin headers, indicator LEDs, and a JTAG connector. The MSP430FR2433 microcontroller is not included.

Features

  • Socket Board to program and debug the 24-pin QFN package through the JTAG Interface
  • Access to all device pins
  • Indicator LEDs
  • JTAG connector

Kit Contents

  • Development board (MSP-TS430RGE24A) with a ZIF socket
  • Eight 20 pin headers (4 male, 4 female)
  • One 32.768 kHz crystal
  • Does NOT include the MSP430FR2433 microcontroller
Opublikowano: 2017-12-27 | Zaktualizowano: 2022-07-18