Texas Instruments LMK03806BEVAL Evaluation Module (EVM)

Texas Instruments LMK03806BEVAL Evaluation Module (EVM) helps designers evaluate the operation and performance verification of the LMK03806 LMK03806 Ultra Low Jitter Clock Generator. The evaluation module comes with low-jitter clock generation using 14 differential outputs. The differential output type (LVPECL, LVDS or LVCMOS) is selectable per clock output pair via uWire control. It comes with a crystal oscillator interface and buffered oscillator outputs. This module offers 3.6V operation using on-board regulator options or direct supply inputs. It comes with a flexible input/output interface that uses controlled-impedance traces and edge SMA connectors.

Features

  • Low-jitter clock generation via 14 differential outputs
  • Selectable differential output type (LVPECL, LVDS, LVCMOS), selectable per clock output pair via uWire control
  • Crystal oscillator interface and buffered oscillator outputs
  • Single 3.3V operation using onboard regulator options or direct supply inputs
  • Flexible input/output interface with controlled-impedance traces and edge SMA connectors
Opublikowano: 2015-12-10 | Zaktualizowano: 2022-03-11