Texas Instruments LM57 Temperature Switch/Analog Temperature Sensors

Texas Instruments LM57 Temperature Switch/Analog Temperature Sensors are a precision, dual-output, temperature switch with integrated analog temperature sensor. The trip temperature (TTRIP) is programmable by using two external 1% resistors. Using extremely small packaged resistors (0.5mm x 1mm), the LM57 can be programmed to any of 256 trip temperatures while consuming very little board space. The VTEMP output delivers an analog output voltage, which is proportional with a negative temperature coefficient (NTC) to the measured temperature. Texas Instruments LM57 Sensors are ideal for cellphones, wireless transceivers, digital cameras, PDAs, battery management, disk drive, and appliances.

Features

  • Trip temperature set by external resistors
  • External resistor tolerance contributes zero error
  • Push-pull and open-drain temperature switch outputs
  • -50°C to +150°C operating and trip-temperature range
  • Linear analog VTEMP temperature sensor output
  • Analog and digital outputs are short-circuit protected
  • TRIP-TEST pin allows in-system testing
  • Latching function for the digital outputs
  • Small 2.5mm by 2.5mm 8-pin WSON package

Applications

  • Cellphones
  • Wireless transceivers
  • Digital cameras
  • Personal Digital Assistants (PDAs)
  • Battery management
  • Automotive
  • Disk drives
  • Games
  • Appliances
Opublikowano: 2015-06-04 | Zaktualizowano: 2023-10-31